
This 24A TRIAC from Crydom features a DC rated voltage of 1.2kV and is packaged in the TO-220-3 style. It is designed for through hole mounting and is compliant with RoHS regulations. The device is available in bulk packaging with a quantity of 250 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220-3 |
| Current Rating | 24A |
| Hold Current | 75mA |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| RMS Current (Irms) | 24A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.2kV |
| RoHS | Compliant |