The CTB24-1200BWPT is a 24A 1.2kV thyristor packaged in a TO-220-3 flange mount configuration. It is designed for through hole mounting and is lead free. The device is RoHS compliant and has a package quantity of 50 units per rail/tube packaging. The thyristor has a hold current of 75mA and an RMS current rating of 24A.
Crydom CTB24-1200BWPT technical specifications.
| Package/Case | TO-220-3 |
| Current Rating | 24A |
| Hold Current | 75mA |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 24A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.2kV |
| RoHS | Compliant |
Download the complete datasheet for Crydom CTB24-1200BWPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.