
Solid State Relay (SSR) for AC and DC output, featuring a 25A load current and a maximum output voltage of 600V. This module-style relay offers a 3PST throw configuration and operates with an AC input voltage range of 48V to 140V. Designed for DIN rail, screw, or panel mounting, it boasts a 25A current rating and a maximum surge current of 300A. Operating temperature range is -20°C to 80°C, with a turn-on delay time of 20ms.
Crydom CTRB6025 technical specifications.
| Package/Case | Module |
| Current Rating | 25A |
| Depth | 123.4mm |
| Height | 91.2mm |
| Input Type | AC |
| Length | 90mm |
| Load Current | 25A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Output Voltage | 600V |
| Max Supply Voltage | 600V |
| Min Supply Voltage | 48V |
| Max Surge Current | 300A |
| Mount | DIN Rail, Screw, Panel |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Contactor |
| Series | CTR |
| Termination | Screw |
| Throw Configuration | 3PST |
| Turn-On Delay Time | 20ms |
| Width | 90mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom CTRB6025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
