
AC output solid-state relay, 10A load current, 280V AC maximum output voltage. Features AC input with 15mA input current, 4kV isolation voltage, and silver contact material. Panel or chassis mountable with screw termination. Operates across a -40°C to 80°C temperature range and is RoHS compliant. Approvals include UL, CSA, VDE, and CE.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crydom CWA2410E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, VDE, CE |
| Contact Material | Silver |
| Current Rating | 10A |
| Height | 33mm |
| Input Current | 24mA |
| Input Type | AC |
| Isolation Voltage | 4kV |
| Length | 58.4mm |
| Load Current | 10A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 280V |
| Mount | Panel, Chassis Mount, Screw |
| Output Current | 10A |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | CW24 |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 280V |
| Width | 45.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom CWA2410E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
