Sign in to ask questions about the Crydom CWA24125-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom CWA24125-10 technical specifications.
| Input Current | 24mA |
| Input Type | AC |
| Lead Free | Lead Free |
| Load Current | 125A |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | CW24 |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CWA24125-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
