
The CWA24125E is a solid state relay with a contact material of silver, rated for 125A current and 24mA input current. It measures 58.4mm in length, 45.7mm in width, and 33mm in height. The relay is available in a package quantity of 20 and is packaged in bulk. It is compliant with RoHS regulations and is suitable for panel, chassis mount, or screw termination. The relay has a throw configuration of SPST and is part of the CW24 series.
Sign in to ask questions about the Crydom CWA24125E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom CWA24125E technical specifications.
| Contact Material | Silver |
| Current Rating | 125A |
| Height | 33mm |
| Input Current | 24mA |
| Input Type | AC |
| Length | 58.4mm |
| Load Current | 125A |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | CW24 |
| Termination | Screw |
| Throw Configuration | SPST |
| Width | 45.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom CWA24125E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
