Sign in to ask questions about the Crydom CWA24125P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom CWA24125P technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Contact Material | Silver |
| Current Rating | 125A |
| Input Current | 24mA |
| Input Type | AC |
| Load Current | 125A |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | CW24 |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 280V |
| RoHS | Compliant |
Download the complete datasheet for Crydom CWA24125P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
