
AC output solid-state relay, 25A RMS current rating, 280V AC maximum load voltage. Features a 24mA AC input current with 21.7kΩ input impedance and 4kV isolation voltage. Operates within a -40°C to 80°C temperature range, with a 600A maximum surge current capability. Panel mount design with screw termination, UL, CSA, VDE, and CE approvals.
Sign in to ask questions about the Crydom CWA2425P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom CWA2425P technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Contact Material | Silver |
| Current Rating | 25A |
| Input Current | 24mA |
| Input Impedance | 21.7kR |
| Input Type | AC |
| Isolation Voltage | 4kV |
| Leakage Current | 1mA |
| Load Current | 25A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 280V |
| Min Supply Voltage | 24V |
| Max Surge Current | 600A |
| Mount | Panel, Screw |
| Output Current | 25A |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 25A |
| RoHS Compliant | Yes |
| Series | CW24 |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 280V |
| Width | 45.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom CWA2425P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
