
AC output solid state relay featuring 90A RMS load current and 280V AC voltage rating. Offers 24mA input current with 21.7kR input impedance, and 1mA leakage current. Includes 4kV isolation voltage and operates across a -40°C to 80°C temperature range. Panel mountable with screw termination, this SPST relay is UL, CSA, VDE, and CE approved, and RoHS compliant.
Crydom CWA2490-10 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Contact Material | Silver |
| Current Rating | 90A |
| Height | 33mm |
| Input Current | 24mA |
| Input Impedance | 21.7kR |
| Input Type | AC |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Leakage Current | 1mA |
| Length | 58.4mm |
| Load Current | 90A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1.35kA |
| Mount | Panel, Screw |
| Output Current | 90A |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 90A |
| RoHS Compliant | Yes |
| Series | CW 24 Series |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 280V |
| Width | 45.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom CWA2490-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
