Sign in to ask questions about the Crydom CWA2490S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom CWA2490S technical specifications.
| Contact Material | Silver |
| Current Rating | 90A |
| Height | 33mm |
| Input Current | 24mA |
| Input Type | AC |
| Length | 58.4mm |
| Load Current | 90A |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | CW24 |
| Termination | Screw |
| Throw Configuration | SPST |
| Width | 45.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom CWA2490S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
