Crydom CWA4810 technical specifications.
| Contact Material | Silver |
| Control Voltage | 280V |
| Current Rating | 10A |
| Height | 33mm |
| Input Current | 24mA |
| Input Type | AC |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Length | 58.4mm |
| Max Output Voltage | 660V |
| Mount | Screw |
| Output Voltage | 660V |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | CW48 |
| Termination | Screw |
| Throw Configuration | SPST |
| Width | 45.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom CWA4810 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
