
The CWA4810-10 is a 660V solid state relay with a maximum output voltage of 660V and a load current of 10A. It is designed for panel or chassis mounting with screw termination. The relay is RoHS compliant and has a package quantity of 20 units per package. It operates within a range of electrical specifications, including an input current of 6mA and an input type of AC.
Crydom CWA4810-10 technical specifications.
| Height | 58.4mm |
| Input Current | 6mA |
| Input Type | AC |
| Lead Free | Lead Free |
| Length | 45.7mm |
| Load Current | 10A |
| Max Output Voltage | 660V |
| Mount | Panel, Chassis Mount, Screw |
| Operating Supply Voltage | 660V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | CW48 |
| Termination | Screw |
| Throw Configuration | SPST |
| Width | 33mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom CWA4810-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
