
The CWA4810E is a 660V 10A SPST solid state relay with AC input, designed for panel or chassis mounting via screw termination. It is compliant with RoHS regulations and available in a plastic package. The relay is part of the CW48 series and is suitable for applications requiring high voltage and current handling.
Crydom CWA4810E technical specifications.
| Input Current | 6mA |
| Input Type | AC |
| Load Current | 10A |
| Max Output Voltage | 660V |
| Mount | Panel, Chassis Mount, Screw |
| Operating Supply Voltage | 660V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | CW48 |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CWA4810E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
