
The CWA4810P is a 660V solid state relay with a maximum load current of 10A. It features a single pole single throw configuration and is designed for panel or chassis mounting via screw termination. The relay operates at a supply voltage of 660V and is compliant with RoHS regulations. It is available in a ROHS compliant plastic package with 20 units per package.
Crydom CWA4810P technical specifications.
| Input Current | 6mA |
| Input Type | AC |
| Load Current | 10A |
| Max Output Voltage | 660V |
| Mount | Panel, Chassis Mount, Screw |
| Operating Supply Voltage | 660V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | CW48 |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CWA4810P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
