
This 660V 125A AC solid state relay is a panel mount device with a 4-pin plastic package. It is designed for use in a variety of applications and meets the requirements of several international safety standards, including UL, CSA, VDE, and CE. The relay has a silver contact material and a maximum isolation voltage of 4kV. It is available in a bulk packaging configuration with 20 units per package.
Crydom CWA48125 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Contact Material | Silver |
| Control Voltage | 280V |
| Current Rating | 125A |
| Height | 33mm |
| Input Current | 24mA |
| Input Type | AC |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Length | 58.4mm |
| Load Current | 125A |
| Max Output Voltage | 660V |
| Mount | Panel, Chassis Mount, Screw |
| Output Voltage | 660V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | CW48 |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 660V |
| Width | 45.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom CWA48125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
