
The CWA48125-10 is a solid state relay with a contact material of silver and a maximum output voltage of 660V. It has a current rating of 125A and is designed for panel, chassis mount, screw termination. The relay is available in a bulk packaging quantity of 20 units. It is compliant with RoHS regulations and has a package type of ROHS COMPLIANT, PLASTIC PACKAGE-4. The relay is suitable for use in applications requiring high current and voltage handling.
Crydom CWA48125-10 technical specifications.
| Contact Material | Silver |
| Current Rating | 125A |
| Height | 33mm |
| Input Current | 6mA |
| Input Type | AC |
| Lead Free | Lead Free |
| Length | 58.4mm |
| Load Current | 125A |
| Max Output Voltage | 660V |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | CW48 |
| Termination | Screw |
| Throw Configuration | SPST |
| Width | 45.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom CWA48125-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
