Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crydom CWA48125S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Silver |
| Current Rating | 125A |
| Height | 33mm |
| Input Current | 6mA |
| Input Type | AC |
| Length | 58.4mm |
| Load Current | 125A |
| Max Output Voltage | 660V |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | CW48 |
| Termination | Screw |
| Throw Configuration | SPST |
| Width | 45.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom CWA48125S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
