
The CWA4825E is a solid state relay with a maximum operating temperature of 80°C and a minimum operating temperature of -40°C. It has a maximum output voltage of 660V and a maximum supply voltage of 660V. The relay is capable of handling a maximum surge current of 600A and a load current of 25A. It is available in a ROHS compliant, plastic package-4 and is suitable for panel and chassis mount applications.
Crydom CWA4825E technical specifications.
| Depth | 58.4mm |
| Height | 33mm |
| Input Current | 24mA |
| Input Type | AC |
| Isolation Voltage | 4kV |
| Length | 45.7mm |
| Load Current | 25A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 660V |
| Max Supply Voltage | 660V |
| Min Supply Voltage | 48V |
| Max Surge Current | 600A |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | CW48 |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CWA4825E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
