
The CWA4825S is a solid state relay with a maximum output voltage of 660V and a load current of 25A. It features a single pole single throw (SPST) configuration and is designed for panel or chassis mount using screws. The relay is compatible with AC input and is packaged in a plastic package with four terminals. It is compliant with RoHS regulations and is available in bulk packaging.
Crydom CWA4825S technical specifications.
| Input Current | 6mA |
| Input Type | AC |
| Load Current | 25A |
| Max Output Voltage | 660V |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | CW48 |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CWA4825S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
