
Solid State Relay with 50A RMS load current and 660V AC maximum output voltage. Features AC input with 6mA input current and 21.7kΩ input impedance. Offers 4kV isolation voltage and 1mA leakage current. Rated for 80°C maximum operating temperature and -40°C minimum operating temperature. Panel or chassis mountable with screw termination. Approvals include UL, CSA, VDE, and CE.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crydom CWA4850-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, VDE, CE |
| Current Rating | 50A |
| Depth | 58.4mm |
| Height | 33mm |
| Input Current | 6mA |
| Input Impedance | 21.7kR |
| Input Type | AC |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Leakage Current | 1mA |
| Length | 45.7mm |
| Load Current | 50A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 660V |
| Max Surge Current | 850A |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RMS Current (Irms) | 50A |
| RoHS Compliant | Yes |
| Series | CW48 |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 660V |
| Width | 45.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom CWA4850-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
