
The CWA4850H is a 660V 50A SPST solid state relay with AC input voltage of 280V and input current of 6mA. It has a maximum operating temperature of 80°C and a minimum operating temperature of -40°C. The relay is RoHS compliant and has a package quantity of 10. It is designed for use in applications where high voltage and current ratings are required.
Crydom CWA4850H technical specifications.
| Control Voltage | 280V |
| Input Current | 6mA |
| Input Type | AC |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Load Current | 50A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 660V |
| Min Supply Voltage (AC) | 48V |
| Max Voltage Rating (AC) | 660V |
| Mount | Screw |
| Output Current | 50A |
| Output Voltage | 660V |
| Package Quantity | 10 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CW48 |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CWA4850H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
