
50A, 660V AC output solid-state relay featuring AC input with 6mA minimum input current and 21.7kΩ input impedance. This SPST relay offers a 1mA leakage current and a 50A RMS load current capability, with a 4-pin screw termination for panel or chassis mounting. Operating within a -40°C to 80°C temperature range, it supports supply voltages from 48V to 660V AC and handles surge currents up to 850A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crydom CWA4850P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 58.4mm |
| Input Current | 6mA |
| Input Impedance | 21.7kR |
| Input Type | AC |
| Leakage Current | 1mA |
| Length | 45.7mm |
| Load Current | 50A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 660V |
| Max Supply Voltage | 660V |
| Min Supply Voltage | 48V |
| Max Surge Current | 850A |
| Mount | Panel, Chassis Mount, Screw |
| Output Current | 50A |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RMS Current (Irms) | 50A |
| RoHS Compliant | Yes |
| Series | CW48 |
| Termination | Screw |
| Throw Configuration | SPST |
| Width | 45.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom CWA4850P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
