
The CWA4850S is a solid state relay with a contact material of silver, rated for 50A current and 660V maximum output voltage. It measures 33mm in height, 58.4mm in length, and 45.7mm in width. The relay is panel mountable via screw termination and is available in a plastic package with a quantity of one per unit. It is compliant with RoHS regulations and suitable for use in AC and DC applications.
Crydom CWA4850S technical specifications.
| Contact Material | Silver |
| Current Rating | 50A |
| Height | 33mm |
| Input Current | 6mA |
| Input Type | AC |
| Length | 58.4mm |
| Load Current | 50A |
| Max Output Voltage | 660V |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | CW48 |
| Termination | Screw |
| Throw Configuration | SPST |
| Width | 45.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom CWA4850S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
