
AC output solid-state relay featuring 90A RMS load current and 660V AC maximum output voltage. Operates with 48V to 660V AC supply voltage and accepts 6mA input current with 21.7kΩ input impedance. Provides 4kV isolation voltage and a 1mA leakage current. Panel or chassis mountable with screw termination, suitable for operation between -40°C and 80°C.
Crydom CWA4890-10 technical specifications.
| Input Current | 6mA |
| Input Impedance | 21.7kR |
| Input Type | AC |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Leakage Current | 1mA |
| Load Current | 90A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 660V |
| Max Supply Voltage | 660V |
| Min Supply Voltage | 48V |
| Max Surge Current | 1.35kA |
| Mount | Panel, Chassis Mount, Screw |
| Operating Supply Voltage | 660V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RMS Current (Irms) | 90A |
| RoHS Compliant | Yes |
| Series | CW48 |
| Termination | Screw |
| Throw Configuration | SPST |
| Width | 45.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom CWA4890-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
