Crydom CWA4890P technical specifications.
| Depth | 33mm |
| Height | 58.4mm |
| Input Current | 6mA |
| Input Impedance | 21.7kR |
| Isolation Voltage | 4kV |
| Leakage Current | 1mA |
| Length | 45.7mm |
| Load Current | 90A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 660V |
| Min Supply Voltage | 48V |
| Max Surge Current | 1.35kA |
| Mount | Panel |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 90A |
| RoHS Compliant | Yes |
| Series | CW48 |
| Termination | Screw |
| Throw Configuration | SPST |
| Turn-On Delay Time | 50ms |
| Width | 45.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom CWA4890P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
