
This solid state relay from Crydom features a contact material of silver and is approved for use in various markets, including UL, CSA, and VDE. The relay has a current rating of 10A and a voltage rating of 280V AC. It is designed for panel or chassis mount with a screw termination and is available in a ROHS compliant plastic package. The relay is suitable for use in a variety of applications, including those requiring a high level of reliability and durability.
Sign in to ask questions about the Crydom CWD2410P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom CWD2410P technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Contact Material | Silver |
| Current Rating | 10A |
| Height | 33mm |
| Input Current | 10mA |
| Input Type | DC |
| Length | 58.4mm |
| Load Current | 10A |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | CW24 |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 280V |
| Width | 45.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom CWD2410P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
