
The CWD2410S is a solid state relay with a contact material of silver and a current rating of 10A. It is designed for panel and chassis mount applications, with a screw termination and a throw configuration of SPST. The relay is packaged in a ROHS compliant, plastic package-4 and has a packaging of bulk. It is compliant with RoHS regulations and has a series designation of CW24.
Sign in to ask questions about the Crydom CWD2410S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom CWD2410S technical specifications.
| Contact Material | Silver |
| Current Rating | 10A |
| Height | 33mm |
| Input Current | 10mA |
| Input Type | DC |
| Length | 58.4mm |
| Load Current | 10A |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | CW24 |
| Termination | Screw |
| Throw Configuration | SPST |
| Width | 45.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom CWD2410S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
