
The CWD4810-10 is a 660V 10A SPST solid state relay with a panel or chassis mount and screw termination. It is a lead-free, RoHS compliant device with a plastic package. The relay is designed for use in a variety of applications and has a maximum output voltage of 660V. It can handle a load current of up to 10A and has an input current of 10mA. The relay is available in a bulk packaging option with 20 units per package.
Crydom CWD4810-10 technical specifications.
| Input Current | 10mA |
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 10A |
| Max Output Voltage | 660V |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | CW48 |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CWD4810-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
