
The CWD4810P is a solid state relay with a maximum output voltage of 660V and a load current of 10A. It has a panel mount design with screw termination and is compatible with DC input. The relay is compliant with RoHS regulations and is packaged in a bulk quantity of 20 units. It operates within a standard temperature range and is suitable for use in various applications.
Crydom CWD4810P technical specifications.
| Input Current | 10mA |
| Input Type | DC |
| Load Current | 10A |
| Max Output Voltage | 660V |
| Mount | Panel, Chassis Mount, Screw |
| Operating Supply Voltage | 660V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | CW48 |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CWD4810P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
