
The CWD4810S is a solid state relay with a maximum output voltage of 660V and a load current of 10A. It has a throw configuration of SPST and is mounted via screws. The relay is packaged in a plastic package with 4 pins and is RoHS compliant. It has dimensions of 58.4mm in height, 45.7mm in length, and 33mm in width. The relay is suitable for use in panel or chassis mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crydom CWD4810S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 58.4mm |
| Input Current | 10mA |
| Input Type | DC |
| Length | 45.7mm |
| Load Current | 10A |
| Max Output Voltage | 660V |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | CW48 |
| Termination | Screw |
| Throw Configuration | SPST |
| Width | 33mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom CWD4810S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
