
High-performance AC output solid-state relay with a 125A load current capacity and a maximum output voltage of 660V AC. Features a 32V DC control voltage input, 10mA input current, and SPST throw configuration. Designed for panel or chassis mounting with screw termination. Approvals include UL, CSA, VDE, and CE, with RoHS compliance. Dimensions are 45.7mm width, 58.4mm length, and 33mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crydom CWD48125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, VDE, CE |
| Contact Material | Silver |
| Control Voltage | 32V |
| Current Rating | 125A |
| Height | 33mm |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Length | 58.4mm |
| Load Current | 125A |
| Max Output Voltage | 660V |
| Mount | Panel, Chassis Mount, Screw |
| Output Voltage | 660V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | CW48 |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 660V |
| Width | 45.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom CWD48125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
