
AC & DC Output Solid State Relay with 125A load current and 660V AC output voltage. Features DC input with 10mA input current and a 48V to 660V AC operating supply voltage. Panel or chassis mountable with screw termination. RoHS compliant and UL, CSA, VDE, CE approved. Operating temperature range from -40°C to 80°C.
Crydom CWD48125P technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Contact Material | Silver |
| Current Rating | 125A |
| Depth | 33mm |
| Height | 58.4mm |
| Input Current | 10mA |
| Input Type | DC |
| Length | 25.4mm |
| Load Current | 125A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 660V |
| Max Supply Voltage (AC) | 660V |
| Min Supply Voltage (AC) | 48V |
| Mount | Panel, Chassis Mount, Screw |
| Operating Supply Voltage | 660V |
| Output Current | 125A |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | CW48 |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 660V |
| Width | 45.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom CWD48125P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
