
AC & DC Output Solid State Relay, 25A RMS current rating, 660V AC maximum output voltage. Features DC input with 15mA minimum and 10mA typical input current. Offers 4kV isolation voltage and 1mA leakage current. Designed for panel or chassis mounting with screw termination. Operates within a -40°C to 80°C temperature range.
Crydom CWD4825P technical specifications.
| Contact Material | Silver |
| Current Rating | 25A |
| Depth | 58.4mm |
| Height | 33mm |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Leakage Current | 1mA |
| Length | 45.7mm |
| Load Current | 25A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 660V |
| Max Supply Voltage | 660V |
| Min Supply Voltage | 48V |
| Max Surge Current | 600A |
| Mount | Panel, Chassis Mount, Screw |
| Output Current | 25A |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RMS Current (Irms) | 25A |
| RoHS Compliant | Yes |
| Series | CW48 |
| Termination | Screw |
| Throw Configuration | SPST |
| Width | 45.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom CWD4825P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
