
The CWD4825S is a 660V solid state relay with a maximum load current of 25A. It features a SPST throw configuration and is designed for panel or chassis mount via screw termination. The relay is compliant with RoHS regulations and is available in a plastic package with 4 pins. Operating temperature range is not specified.
Crydom CWD4825S technical specifications.
| Input Current | 10mA |
| Input Type | DC |
| Load Current | 25A |
| Max Output Voltage | 660V |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | CW48 |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CWD4825S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
