
AC & DC Output Solid State Relay, rated for 90A RMS load current and 660V AC maximum output voltage. Features a DC input with a 10mA input current requirement and 4kV isolation voltage. Operates across a wide temperature range of -40°C to 80°C. Panel and chassis mountable with screw termination. Approvals include UL, CSA, VDE, and CE.
Crydom CWD4890-10 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Current Rating | 90A |
| Depth | 33mm |
| Height | 58.4mm |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Leakage Current | 1mA |
| Length | 25.4mm |
| Load Current | 90A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 660V |
| Max Supply Voltage | 660V |
| Min Supply Voltage | 48V |
| Max Surge Current | 1.35kA |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RMS Current (Irms) | 90A |
| RoHS Compliant | Yes |
| Series | CW48 |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 660V |
| Width | 45.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom CWD4890-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
