
The CWU2425-10 is a solid state relay with a load current of 25A and a maximum operating temperature of 80°C. It has a panel mount design with screw termination and is compliant with RoHS regulations. The relay has a turn-on delay time of 17ms and is suitable for use in a variety of AC and DC output applications.
Crydom CWU2425-10 technical specifications.
| Depth | 33mm |
| Height | 58.4mm |
| Length | 45.7mm |
| Load Current | 25A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 280V |
| Min Supply Voltage (AC) | 24V |
| Max Voltage Rating (AC) | 280V |
| Mount | Panel, Screw |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Turn-On Delay Time | 17ms |
| RoHS | Compliant |
Download the complete datasheet for Crydom CWU2425-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
