
This 25A solid state relay from Crydom has a 24V coil and can handle up to 280V 25A. It has a maximum operating temperature of 80°C and a minimum operating temperature of -40°C. The relay is panel mount with screw termination and is available in bulk packaging. It is RoHS compliant but not Reach SVHC compliant.
Crydom CWU2425P technical specifications.
| Current Rating | 25A |
| Depth | 33mm |
| Height | 58.4mm |
| Length | 45.7mm |
| Load Current | 25A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 280V |
| Min Supply Voltage (AC) | 24V |
| Max Voltage Rating (AC) | 280V |
| Mount | Panel, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CW 24 Series |
| Termination | Screw |
| Turn-On Delay Time | 17ms |
| RoHS | Compliant |
Download the complete datasheet for Crydom CWU2425P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
