Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crydom CWU4810 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Load Current | 10A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 660V |
| Min Supply Voltage (AC) | 48V |
| Max Voltage Rating (AC) | 660V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CW 48 Series |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Crydom CWU4810 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
