
The CWU4825-10 is a solid state relay from Crydom with a current rating of 25A and a voltage rating of 660V AC. It has a panel mount with screw termination and a SPST throw configuration. The relay operates within a temperature range of -40°C to 80°C and is compliant with RoHS regulations. It is available in bulk packaging with 10 units per package.
Crydom CWU4825-10 technical specifications.
| Current Rating | 25A |
| Depth | 33mm |
| Height | 58.4mm |
| Length | 45.7mm |
| Load Current | 25A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 660V |
| Min Supply Voltage (AC) | 48V |
| Max Voltage Rating (AC) | 660V |
| Mount | Panel, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CW 48 Series |
| Termination | Screw |
| Throw Configuration | SPST |
| Turn-On Delay Time | 17ms |
| Voltage Rating (AC) | 660V |
| RoHS | Compliant |
Download the complete datasheet for Crydom CWU4825-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
