
The CWU4825P-10 is a solid state relay with a current rating of 25A and a maximum operating temperature of 80°C. It has a voltage rating of 660V AC and is compliant with RoHS regulations. The relay is available in bulk packaging and has a panel mount configuration. It is part of the CW 48 Series and has a SPST throw configuration.
Crydom CWU4825P-10 technical specifications.
| Current Rating | 25A |
| Load Current | 25A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 660V |
| Min Supply Voltage (AC) | 48V |
| Max Voltage Rating (AC) | 660V |
| Mount | Panel |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CW 48 Series |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 660V |
| RoHS | Compliant |
Download the complete datasheet for Crydom CWU4825P-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
