
Single-pole, single-throw (SPST) solid-state relay with 5A output current and 280V AC output voltage rating. Features 10mA AC input current, 12V to 280V AC operating supply voltage, and 4kV isolation voltage. SIP package with solder termination, suitable for PCB through-hole mounting. Operates from -30°C to 80°C and is RoHS compliant. Approvals include UL, CSA, VDE, and CE.
Sign in to ask questions about the Crydom CX240A5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom CX240A5 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Capacitance | 10pF |
| Package/Case | SIP |
| Current Rating | 5A |
| Height | 25.4mm |
| Input Current | 10mA |
| Input Type | AC |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 43.2mm |
| Load Current | 5A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 5A |
| Max Output Voltage | 280V |
| Max Supply Voltage | 280V |
| Min Supply Voltage | 12V |
| Mount | PCB, Through Hole |
| Number of Poles | 1 |
| Operating Supply Voltage | 280V |
| Output Current | 5A |
| Package Quantity | 40 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CX |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating | 280V |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom CX240A5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
