The CX240A5R is a solid state relay with a maximum output voltage of 280V and a maximum output current of 5A. It has a package quantity of 40 and is packaged in bulk. The relay is RoHS compliant and has a lead-free termination. It is designed for through hole mounting and has a SIP package type.
Crydom CX240A5R technical specifications.
| Package/Case | SIP |
| Height | 25.4mm |
| Input Current | 10mA |
| Input Type | AC |
| Lead Free | Lead Free |
| Length | 43.1mm |
| Load Current | 5A |
| Max Output Current | 5A |
| Max Output Voltage | 280V |
| Mount | Through Hole |
| Operating Supply Voltage | 280V |
| Output Current | 5A |
| Package Quantity | 40 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | CX |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom CX240A5R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.