
Solid State Relay (SSR) with 5A AC output at 280V, featuring a 15mA DC input control voltage of 15V. This SIP package relay offers 4kV isolation voltage and is designed for PCB through-hole mounting. Operating temperature range is -30°C to 80°C, with a maximum surge current of 250A. The component is RoHS compliant and lead-free.
Crydom CX240D5 technical specifications.
| Package/Case | SIP |
| Control Voltage | 15V |
| Depth | 7.6mm |
| Height | 25.4mm |
| Input Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Length | 43.1mm |
| Load Current | 5A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 280V |
| Max Surge Current | 250A |
| Mount | PCB, Through Hole |
| Operating Supply Voltage | 280V |
| Output Current | 5A |
| Output Voltage | 280V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PCB |
| Throw Configuration | SPST |
| Weight | 11g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom CX240D5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
