AC & DC Output Solid State Relay featuring a 4-pin SIP package. This component offers DC input control with a maximum input voltage of 15V and a typical input current of 15mA. It provides AC output switching up to 280V and a maximum output current of 5A, utilizing SCR output technology. Achieving 4000V of I/O isolation, it operates within a temperature range of -30°C to 80°C.
Crydom CX240D5R technical specifications.
| Maximum Input Voltage | 15V |
| I/O Isolation Voltage | 4000V |
| Maximum Output Voltage | 280V |
| Maximum Input Current | 15(Typ)mA |
| Maximum Output Current | 5A |
| Input Type | DC |
| Output Device | SCR |
| Output Type | AC |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| Package/Case | SIP |
| Package Family Name | SIP |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Crydom CX240D5R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.