
Solid State Relay with 5A AC output and 530V AC maximum output voltage. Features a 15V DC control voltage and 15mA input current. SIP package with through-hole mounting and solder termination. Offers 4kV isolation voltage and operates within a -30°C to 80°C temperature range.
Sign in to ask questions about the Crydom CX380D5R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom CX380D5R technical specifications.
| Package/Case | SIP |
| Control Voltage | 15V |
| Height | 7.6mm |
| Input Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Length | 43.1mm |
| Load Current | 5A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 5A |
| Max Output Voltage | 530V |
| Max Surge Current | 250A |
| Mount | Through Hole |
| Output Current | 5A |
| Output Voltage | 530V |
| Package Quantity | 40 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CX |
| Termination | Solder |
| Throw Configuration | SPST |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom CX380D5R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
