Crydom CX480D5R technical specifications.
| Package/Case | SIP |
| Input Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Max Input Current | 15mA |
| Max Input Voltage | 15V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 5A |
| Max Output Voltage | 660V |
| Mount | Through Hole |
| Output Current | 5A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Crydom CX480D5R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
