
The CXE240A5R is a solid state relay with a maximum output voltage of 280V and a maximum output current of 5A. It has a maximum input current of 5mA and is designed for AC input. The relay is packaged in a SIP format and is mounted through a hole. It is compliant with RoHS regulations and is lead-free.
Crydom CXE240A5R technical specifications.
| Package/Case | SIP |
| Input Current | 5mA |
| Input Type | AC |
| Lead Free | Lead Free |
| Load Current | 5A |
| Max Output Current | 5A |
| Max Output Voltage | 280V |
| Mount | Through Hole |
| Package Quantity | 40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CX |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Crydom CXE240A5R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
