
The CXE240D5R is a solid state relay with a maximum output voltage of 280V and a maximum load current of 5A. It has a package type of SIP and a mount type of through hole. The relay operates within a temperature range of -30°C to 80°C and is RoHS compliant. It also features an isolation voltage of 4kV and an input current of 15mA.
Crydom CXE240D5R technical specifications.
| Package/Case | SIP |
| Input Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Load Current | 5A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 280V |
| Mount | Through Hole |
| Output Current | 5A |
| Package Quantity | 40 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CX |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Crydom CXE240D5R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
