
The CXE380D5R is a solid state relay with a maximum output voltage of 530V and a maximum output current of 5A. It has a package quantity of 40 and is available in a SIP package type. The relay is lead free and RoHS compliant. It is designed for through hole mounting and is suitable for use in a variety of applications.
Crydom CXE380D5R technical specifications.
| Package/Case | SIP |
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 5A |
| Max Output Current | 5A |
| Max Output Voltage | 530V |
| Mount | Through Hole |
| Package Quantity | 40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CX |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Crydom CXE380D5R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
