
Solid State Relay (SSR) with 5A RMS output current and 660V AC maximum output voltage. Features a 32V DC control input requiring 15mA and 1.5kΩ input impedance. Offers 4kV isolation voltage and a 100µA leakage current. Packaged in a 4-pin SIP for through-hole mounting, operating between -30°C and 80°C.
Sign in to ask questions about the Crydom CXE480D5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom CXE480D5 technical specifications.
| Package/Case | SIP |
| Control Voltage | 32V |
| Input Current | 15mA |
| Input Impedance | 1.5kR |
| Input Type | DC |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Leakage Current | 100uA |
| Load Current | 5A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 5A |
| Max Output Voltage | 660V |
| Max Surge Current | 250A |
| Mount | Through Hole |
| Operating Supply Voltage | 660V |
| Output Current | 5A |
| Output Voltage | 660V |
| Package Quantity | 40 |
| Packaging | Bulk |
| Pin Length | 7.6mm |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RMS Current (Irms) | 5A |
| RoHS Compliant | Yes |
| Series | CX |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 43.1mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom CXE480D5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
